Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-RTD010ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13M1428
Your Part Number
56 In Stock
320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.980 |
| 5+ | $39.170 |
| 10+ | $34.900 |
| 25+ | $33.420 |
| 50+ | $32.510 |
| 100+ | $31.590 |
| 250+ | $30.950 |
Price for:Each
Minimum: 1
Multiple: 1
$41.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RTD010ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13M1428
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypePlastic Optical
Lead Length - Metric10m
Fibre Diameter1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
