Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLCP-J100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.43K7017
Your Part Number
2,079 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
| 10+ | $7.620 |
| 25+ | $7.430 |
| 50+ | $7.230 |
| 100+ | $7.040 |
| 250+ | $6.840 |
| 500+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HLCP-J100 is a 10-element AlGaAs red LED Bar Graph Array designed to display information in easily recognizable bar graph form. The package is end stackable and therefore capable of displaying long strings of information. Use of this bar graph array eliminates the alignment, intensity and colour matching problems associated with discrete LEDs.
- Package interlock ensures correct alignment
- Low profile package
- Rugged construction
- Large, easily recognizable segments
- High ON-OFF contrast, segment to segment
- Wide viewing angle
- Categorized for luminous intensity
- Operates at low current
Applications
Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling
Technical Specifications
LED Color
Red
Forward Voltage
1.8V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
5.2mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
