Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-2500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43K7046
Your Part Number
2,946 In Stock
9,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.050 |
| 100+ | $1.640 |
| 500+ | $1.470 |
| 1000+ | $1.400 |
| 2500+ | $1.380 |
| 5000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HLMP-2500 is a LED Light Bar designed for a variety of applications where a large bright source of light is required. This light bar is configured in single-in-line packages that contain single light emitting areas. The green LEDs use a liquid phase GaP epitaxial layer on a GaP substrate.
- Rectangular light sources
- Categorized for light output
- Green categorized for dominant wavelength
- Excellent ON-OFF contrast
- X-Y stackable
- Light emitting surface suitable for legend attachment per
Applications
Consumer Electronics
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of LEDs
2LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
25mcd
Display Size
8.89mm x 3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
