Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-2755Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.97K1485
Your Part Number
7,642 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $4.280 |
| 25+ | $4.150 |
| 50+ | $4.010 |
| 100+ | $3.880 |
| 250+ | $3.680 |
| 500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Yellow
Forward Voltage
2.1V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
38mcd
Display Size
8.89mm x 8.89mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
