Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-3301Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.40K0048
Product RangeHLMP-3301/HLMP-3762
Your Part Number
29,050 In Stock
90,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 10+ | $0.373 |
| 100+ | $0.267 |
| 500+ | $0.219 |
| 1000+ | $0.204 |
| 2500+ | $0.190 |
| 10000+ | $0.166 |
| 25000+ | $0.163 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-3301Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.40K0048
Product RangeHLMP-3301/HLMP-3762
Technical Datasheet
LED ColorHigh Efficiency Red
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage1.9V
Wavelength Typ626nm
Luminous Intensity5.4mcd
Viewing Angle60°
Lens ShapeRound
Product RangeHLMP-3301/HLMP-3762
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-3301 from Avago is a through hole, tinted diffused LED which is widely used in general purpose indicator applications. This is a high intensity LED with wide viewing angle. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
- Standard bulb size is T-1 3/4 (5mm)
- High efficiency red
- LED material is GaP
- Round shape LED
- Forward voltage is 1.9V
- Forward current (If) is 10mA
- Minimum luminous intensity is 6.1mcd
- Wavelength is 626nm
- Viewing angle of 60°
- Reliable and rugged
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Color
High Efficiency Red
LED Case Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
626nm
Viewing Angle
60°
Product Range
HLMP-3301/HLMP-3762
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
5.4mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for HLMP-3301
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
