Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-3401Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40K0057
Product Range5mm Yellow LED
Your Part Number
46,323 In Stock
590 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.615 |
| 10+ | $0.420 |
| 100+ | $0.305 |
| 500+ | $0.251 |
| 1000+ | $0.234 |
| 2500+ | $0.218 |
| 10000+ | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-3401Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40K0057
Product Range5mm Yellow LED
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity5.7mcd
Viewing Angle60°
Lens ShapeRound
Product Range5mm Yellow LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-3401 is a yellow Diffused LED Lamp made of GaP construction. The tinted, diffused LED lamp is widely used in general purpose indicator applications. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles.
- High intensity
- Wide viewing angle
- General purpose leads
- Reliable and rugged
Applications
LED Lighting
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
585nm
Viewing Angle
60°
Product Range
5mm Yellow LED
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
5.7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for HLMP-3401
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
