
42,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.615 | $0.62 |
| Total Price | $0.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.615 |
| 50+ | $0.420 |
| 100+ | $0.305 |
| 250+ | $0.279 |
| 500+ | $0.251 |
| 1000+ | $0.234 |
| 2500+ | $0.225 |
| 5000+ | $0.214 |
| Quantity | Price |
|---|---|
| 3000+ | $0.242 |
| 9000+ | $0.213 |
| 15000+ | $0.209 |
Product Information
Product Overview
The HSMF-C155 from Avago is a surface mount, untinted, diffused bicolour chip type LED. This bicolour LED is available as high efficiency red/green colour and made of GaP material. LED is designed in industry standard package of 3.2mm x 2.7mm for ease handling and use. The small size and wide viewing angle make this LED prime choice for push-button backlighting, symbol backlighting, status indicator and front panel indicators especially where space is of major concern.
- Forward voltage of 2.1V for red and 2.2V for green
- Forward current (If) is 20mA
- Luminous intensity of 10mcd for red and 15mcd for green
- Dominant wavelength of 626nm for red and 572nm for green
- Peak wavelength of 630nm for red and 570nm for green
- Viewing angle of 170°
- Operating temperature range from -40°C to 85°C
- Power dissipation of 65mW
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Green, Red
3.2mm x 2.8mm
Rectangular
R 10mcd, G 15mcd
R 626nm, G 572nm
-
No SVHC (21-Jan-2025)
SMD
170°
R 20mA, G 20mA
R 2.1V, G 2.2V
HSMF-C153; C155; C156; C157; C158
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for HSMF-C155
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
