Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2822-TR1GCopy
Newark Part No.45T2337RL
Technical Datasheet
Product Overview
The HSMS-2822-TR1G is a 3-pin dual surface-mount RF Schottky Barrier Diode for both analogue and digital applications. Typical application of this Schottky diode is mixing, detecting, switching, sampling, clamping and wave shaping. The HSMS-282x series of diode is the best all-around choice for most applications, featuring low series resistance, low forward voltage at all current levels and good RF characteristics.
- Low turn-on voltage (as low as 0.34V at 1mA)
- Low FIT (failure in time) rate
- Six-sigma quality level
- Better thermal conductivity for higher power dissipation
- 12Ω Typical dynamic resistance
- 500°C/W Thermal resistance
- 150°C Junction temperature
Applications
RF Communications
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
