Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-282B-BLKGCopy
Newark Part No.63J9525
Diode ConfigurationSingle
Reverse Voltage15V
Forward Current1A
Forward Voltage340mV
Forward Voltage VF Max340mV
Diode Capacitance1pF
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Forward Current
1A
Forward Voltage VF Max
340mV
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
15V
Forward Voltage
340mV
Diode Capacitance
1pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
