Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMS-2822-TR1GCopy
Newark Part No.
Re-Reel45T2337RL
Cut Tape45T2337
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2822-TR1GCopy
Newark Part No.
Re-Reel45T2337RL
Cut Tape45T2337
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage15V
Forward Current1A
Forward Voltage340mV
Forward Voltage VF Max340mV
Diode Capacitance1pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HSMS-2822-TR1G is a 3-pin dual surface-mount RF Schottky Barrier Diode for both analogue and digital applications. Typical application of this Schottky diode is mixing, detecting, switching, sampling, clamping and wave shaping. The HSMS-282x series of diode is the best all-around choice for most applications, featuring low series resistance, low forward voltage at all current levels and good RF characteristics.
- Low turn-on voltage (as low as 0.34V at 1mA)
- Low FIT (failure in time) rate
- Six-sigma quality level
- Better thermal conductivity for higher power dissipation
- 12Ω Typical dynamic resistance
- 500°C/W Thermal resistance
- 150°C Junction temperature
Applications
RF Communications
Technical Specifications
Diode Configuration
Dual Series
Forward Current
1A
Forward Voltage VF Max
340mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
15V
Forward Voltage
340mV
Diode Capacitance
1pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate