Print Page
Image is for illustrative purposes only. Please refer to product description.

63 In Stock
750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.250 |
| 10+ | $14.170 |
| 25+ | $13.400 |
| 50+ | $12.620 |
| 100+ | $11.850 |
| 250+ | $11.400 |
| 500+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$18.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSP000063852Copy
Newark Part No.04AM0307
Technical Datasheet
Wavelength Typ650nm
Data Rate Max100Mbaud
Data Transmission Distance20m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
20m
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
100Mbaud
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
