Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.140 |
| 5+ | $44.860 |
| 10+ | $42.910 |
| 25+ | $40.730 |
| 50+ | $38.000 |
| 100+ | $35.810 |
| 250+ | $32.530 |
Price for:Each
Minimum: 1
Multiple: 1
$48.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE-161Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19J0552
Product RangeTZe Tape
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width36mm
Tape MaterialPET (Polyester) Film
Label Tape ColorBlack on Transparent
For Use WithBrother PT530/550/3600/7500/7600/9200DX/9200PC/9400/9500PC/9600/9700PC/9800PCN Label Printers
Product RangeTZe Tape
SVHC4-tert-butylphenol (08-Jul-2021)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
36mm
Label Tape Color
Black on Transparent
Product Range
TZe Tape
Tape Length
8m
Tape Material
PET (Polyester) Film
For Use With
Brother PT530/550/3600/7500/7600/9200DX/9200PC/9400/9500PC/9600/9700PC/9800PCN Label Printers
SVHC
4-tert-butylphenol (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-tert-butylphenol (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

