Print Page
3,467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.540 |
| 5+ | $25.120 |
| 10+ | $23.930 |
Price for:Each
Minimum: 1
Multiple: 1
$26.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE-231Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07WX9654
Product RangeTZe Tape
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width12mm
Tape MaterialPET (Polyester) Film
Label Tape ColorBlack on White
For Use WithBrother P-touch Label Printers
Product RangeTZe Tape
SVHC4-tert-butylphenol (08-Jul-2021)
Product Overview
The TZ-231 from Brother is a laminated tape. This high performance tapes are used for labelling applications in retail and office environments.
- Tape colour is white
- Character colour is black
- 12mm width
- 8m length
- Laminated PET material
Applications
Industrial, Consumer Electronics
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12mm
Label Tape Color
Black on White
Product Range
TZe Tape
Tape Length
8m
Tape Material
PET (Polyester) Film
For Use With
Brother P-touch Label Printers
SVHC
4-tert-butylphenol (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-tert-butylphenol (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

