Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part NoLEDF 24VAC/DC/230VAC. 0.5-10 S
Newark Part No.73AC8084
Product RangeLEDF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $75.280 |
5+ | $68.340 |
10+ | $67.330 |
25+ | $65.670 |
50+ | $62.360 |
100+ | $56.310 |
250+ | $50.970 |
Price for:Each
Minimum: 1
Multiple: 1
$75.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoLEDF 24VAC/DC/230VAC. 0.5-10 S
Newark Part No.73AC8084
Product RangeLEDF
Technical Datasheet
Product RangeLEDF
Timer FunctionsDelay-On-Release
Time Min0.5s
Time Max10s
No. of Timing Ranges1Ranges
Timer Output1 Changeover Relay
Supply Voltage Max230VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LEDF
Time Min
0.5s
No. of Timing Ranges
1Ranges
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Delay-On-Release
Time Max
10s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate