Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | LMCCR-2ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04AC8453 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.110 |
| 5+ | $99.150 |
| 10+ | $96.120 |
| 25+ | $91.540 |
| 50+ | $85.250 |
Price for:Each
Minimum: 1
Multiple: 1
$105.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | LMCCR-2ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04AC8453 |
| Technical Datasheet | |
| Product Range | - |
| Contact Configuration | SPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | 230VAC |
| Current Monitoring Range Min | 20mA |
| Current Monitoring Range Max | 2A |
| Power Consumption | 1.4VA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Current Monitoring Range Min | 20mA |
| Power Consumption | 1.4VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 230VAC |
| Current Monitoring Range Max | 2A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
