Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | LPRT/2 400VCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04AC8467 |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.940 |
| 5+ | $105.610 |
| 10+ | $102.380 |
| 25+ | $97.490 |
| 50+ | $90.790 |
Price for:Each
Minimum: 1
Multiple: 1
$111.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | LPRT/2 400VCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04AC8467 |
| Technical Datasheet | |
| Product Range | - |
| Contact Configuration | DPDT |
| Contact Current | 5A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 25V |
| Supply Voltage Max | 400VAC |
| Power Consumption | 2.5VA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Current | 5A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 25V |
| Power Consumption | 2.5VA |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 400VAC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
