Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | LXPRC-4W 230V (400V)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04AC8478 |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.930 |
| 5+ | $87.670 |
| 10+ | $84.990 |
| 25+ | $80.930 |
| 50+ | $75.370 |
| 100+ | $69.970 |
| 250+ | $65.120 |
Price for:Each
Minimum: 1
Multiple: 1
$92.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | LXPRC-4W 230V (400V)Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04AC8478 |
| Technical Datasheet | |
| Product Range | - |
| Contact Configuration | SPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 25V |
| Supply Voltage Max | 230VAC |
| Power Consumption | 6VA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 25V |
| Power Consumption | 6VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 230VAC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
