Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-1437664-7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94B1751
Also Known AsNC6-P107-12
Your Part Number
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-1437664-7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94B1751
Also Known AsNC6-P107-12
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Rated Voltage
-
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
