Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1437664-4
Newark Part No.46F1472
Also Known AsNC6-P107-02
Technical Datasheet
560 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $1.690 |
| 25+ | $1.430 |
| 50+ | $1.360 |
| 100+ | $1.300 |
| 500+ | $1.080 |
| 1000+ | $1.030 |
| 2500+ | $0.959 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1437664-4
Newark Part No.46F1472
Also Known AsNC6-P107-02
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1437664-4
1 Product Found
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Rated Voltage
-
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability