Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282834-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12H8389
Your Part Number
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $3.940 |
| 25+ | $3.730 |
| 50+ | $3.560 |
| 100+ | $3.390 |
| 250+ | $3.310 |
| 500+ | $3.100 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282834-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12H8389
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions5Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (04-Feb-2026)
Alternatives for 282834-5
2 Products Found
Product Overview
The 282834-5 is a 5-position 1 row 2.54mm PCB mount Terminal Block with tin-plated brass contact, nickel-plated brass screw, polyamide 6.6 GF green housing. Receptacle connector, vertical mounting angle, through right angle orientation, screw wire connection method, M1.6 screw and 30 to 16AWG wire range.
- Side wire entry angle
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.4mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
5Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
