Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282836-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23C9697
Your Part Number
3,254 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.699 |
| 25+ | $0.636 |
| 50+ | $0.568 |
| 100+ | $0.516 |
| 500+ | $0.483 |
| 1000+ | $0.457 |
| 5000+ | $0.428 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282836-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23C9697
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 282836-2 is a 2-position 1 row 5mm PCB mount Terminal Block with vertical through hole orientation and side wire entry angle. It has tin-plated brass contacts, nickel-plated M3 brass screws in a polyamide 6.6 GF green housing and Interlocking system, screw wire connection method and accepts 30AWG to 16AWG wires.
- End-to-end stackable with interlock and without loss of centreline spacing
- Green colour
- Polyamide 6.6 - GF material
- Receptacle style
- Side wire entry angle
- Without stacked levels
- Brass contact
- Tin plating
- -40 to +105°C Temperature range
- M3 Screw size
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.4mm²
Rated Current
13.5A
Block Orientation
Through Hole Vertical
SVHC
Lead (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Alternatives for 282836-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
