Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282837-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90C1040
Your Part Number
835 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.400 |
| 25+ | $1.310 |
| 50+ | $1.240 |
| 100+ | $1.180 |
| 250+ | $1.130 |
| 500+ | $1.070 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282837-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90C1040
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.4mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Alternatives for 282837-4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
