Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282844-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74T0647
Product RangeBUCHANAN Terminal Blocks
Your Part Number
803 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.370 |
| 25+ | $1.270 |
| 50+ | $1.170 |
| 100+ | $0.983 |
| 500+ | $0.918 |
| 1000+ | $0.852 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282844-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74T0647
Product RangeBUCHANAN Terminal Blocks
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Product RangeBUCHANAN Terminal Blocks
SVHCLead (04-Feb-2026)
Product Overview
The 282844-2 is a 2-position 1-row green through-hole vertical Terminal Block with tin-plated brass contacts and polyamide 6.6 housing. The BUCHANAN terminal block with special rising cage clamp design allows numerous reliable connections and disconnections at field installations. The housing funnel entry design enables an easier product application.
- IR Reflow compatible
- -40 to +105°C Temperature range
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
2Positions
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
3mm²
Rated Current
17.5A
Product Range
BUCHANAN Terminal Blocks
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
