Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284506-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15H7337
Your Part Number
1,145 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.560 |
| 25+ | $4.130 |
| 50+ | $3.880 |
| 100+ | $3.650 |
| 500+ | $3.450 |
| 1000+ | $3.290 |
| 2500+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284506-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15H7337
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Positions
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current11A
Rated Voltage300V
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
30AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
5Positions
Wire Size AWG Min
30AWG
Conductor Area CSA
-
Rated Current
11A
Product Range
-
Alternatives for 284506-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
