Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284507-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12H8902
Your Part Number
636 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 10+ | $3.970 |
| 25+ | $3.610 |
| 50+ | $3.310 |
| 100+ | $2.950 |
| 500+ | $2.780 |
| 1000+ | $2.640 |
| 2500+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284507-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12H8902
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Positions
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current11A
Rated Voltage300V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
30AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Min
30AWG
Conductor Area CSA
2mm²
Rated Current
11A
Product Range
-
Alternatives for 284507-4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
