Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284510-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH7394
Product RangeBuchanan
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 10+ | $8.650 |
| 25+ | $8.240 |
| 50+ | $7.540 |
| 100+ | $6.880 |
| 500+ | $6.330 |
| 1000+ | $6.070 |
| 2500+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284510-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH7394
Product RangeBuchanan
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size (AWG)30AWG to 14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current11A
Rated Voltage300V
Product RangeBuchanan
SVHCLead (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
30AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (23-Jan-2024)
No. of Positions
3Positions
Conductor Area CSA
2mm²
Rated Current
11A
Product Range
Buchanan
Technical Docs (2)
Alternatives for 284510-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
