Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284512-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74T0654
Product RangeBUCHANAN 4 Series
Your Part Number
567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $1.740 |
| 25+ | $1.540 |
| 50+ | $1.400 |
| 100+ | $1.190 |
| 500+ | $1.090 |
| 1000+ | $1.040 |
| 2500+ | $0.924 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284512-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74T0654
Product RangeBUCHANAN 4 Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions4Positions
Rated Current11A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeBUCHANAN 4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 284512-4 is a 4-position 11A green Terminal Block Header with through-hole right-angle contact mounting and 90° mating angle. It has tin-plated phosphor bronze contact with polyamide 6.6 housing.
- UL94V-0 Flammability rating
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
300V
Product Range
BUCHANAN 4 Series
Pitch Spacing
3.5mm
Rated Current
11A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 284512-4
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
