Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284512-8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74T0655
Product RangeBUCHANAN 8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $3.270 |
| 25+ | $2.980 |
| 50+ | $2.820 |
| 100+ | $2.560 |
| 500+ | $2.390 |
| 1000+ | $2.300 |
| 2500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284512-8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74T0655
Product RangeBUCHANAN 8 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Positions
Wire Size (AWG)-
Conductor Area CSA-
Wire Connection MethodCrimp
Rated Current11A
Rated Voltage300V
Product RangeBUCHANAN 8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
-
Wire Connection Method
Crimp
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Positions
Conductor Area CSA
-
Rated Current
11A
Product Range
BUCHANAN 8 Series
Technical Docs (3)
Alternatives for 284512-8
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
