Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4-1437664-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50F2970
Also Known AsNC6-P108-08
Your Part Number
1,486 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
| 10+ | $10.580 |
| 25+ | $9.740 |
| 50+ | $8.340 |
| 100+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4-1437664-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50F2970
Also Known AsNC6-P108-08
Technical Datasheet
Product Range-
No. of Contacts8Contacts
Pitch Spacing9.53mm
Connector TypeTerminal Block, Barrier
Connector MountingThrough Hole Mount
Wire Size AWG Max12AWG
Wire Size AWG Min22AWG
Contact PlatingTin
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Pitch Spacing
9.53mm
Connector Mounting
Through Hole Mount
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
No. of Contacts
8Contacts
Connector Type
Terminal Block, Barrier
Wire Size AWG Max
12AWG
Contact Plating
Tin
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
