Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4PCV-08-006Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.13H6454
Your Part Number
1,490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 10+ | $5.470 |
| 25+ | $5.080 |
| 50+ | $4.800 |
| 100+ | $4.540 |
| 500+ | $4.120 |
| 1000+ | $4.100 |
| 2500+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4PCV-08-006Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.13H6454
Technical Datasheet
Pitch Spacing8.25mm
No. of Rows1 Row
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 4PCV-08-006 is a 8-position 1-row Tri-barrier Strip with tin-plated copper alloy contacts and polyamide housing. The 9-1437648-1 1-level black terminal block has printed circuit pin bottom terminations, zinc-plated steel 4-40 screw and wire clamp combo screw head. This terminal block is suitable for PCB applications.
- Open bottom with standoffs style
- Vertical mounting angle
- Direct (all positions filled) mounting style
- UL94V-0 Flammability rating
Applications
Automation & Process Control, Power Management, Test & Measurement, Security, HVAC
Technical Specifications
Pitch Spacing
8.25mm
No. of Positions
8Positions
Wire Size AWG Max
14AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
