Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No5-1437646-7
Newark Part No.83C8368
Product RangeBuchanan 3 Series
Technical Datasheet
216 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.960 |
10+ | $2.960 |
25+ | $2.960 |
50+ | $2.960 |
100+ | $2.960 |
250+ | $2.960 |
500+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No5-1437646-7
Newark Part No.83C8368
Product RangeBuchanan 3 Series
Technical Datasheet
Pitch Spacing6.35mm
No. of Rows1 Row
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Rated Current10A
Rated Voltage300V
Product RangeBuchanan 3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
6.35mm
No. of Positions
8Positions
Wire Size AWG Max
18AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
Buchanan 3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability