
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.210 |
| 25+ | $2.030 |
| 50+ | $1.920 |
| 100+ | $1.830 |
| 250+ | $1.720 |
| 500+ | $1.670 |
| 1000+ | $1.590 |
Product Information
Product Overview
The 6PCV-03-006 is a 3-position 1-row Tri-barrier Strip with tin-plated copper alloy contacts and thermoplastic housing. The 5-1437652-4 1-level black terminal block has printed circuit pin bottom terminations, zinc chromate-plated steel 6-32 screw and wire combo Phillips-slot screw head. The tri-barrier block help contain stray or frayed wire ends. This helps prevent electrical shorts-not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high density PCB designs, this has become an increasingly important feature.
- Back barriers to safeguard field wiring
- Fast wiring-backed-out wire-ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Open bottom with standoffs style
- Direct (all positions filled) mounting style
- Vertical mounting angle
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control, HVAC, Power Management, Security
Technical Specifications
9.53mm
3Positions
12AWG
300V
No SVHC (04-Feb-2026)
1 Row
22AWG
10A
-
Technical Docs (3)
Alternatives for 6PCV-03-006
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
