Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35C0958
Your Part Number
2,016 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $2.560 |
| 25+ | $2.440 |
| 50+ | $2.250 |
| 100+ | $1.920 |
| 500+ | $1.810 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35C0958
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 796634-3 is a 3-position 1 row 5.08mm pluggable Terminal Block with tin-plated phosphor bronze contact, nickel-plated brass screw, polyamide 6.6 green housing. Plug connector, right angle mounting, through hole contact mount, screw wire connection method, M3 screw and 30 to 16AWG wire range.
- Side wire entry angle
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
3Positions
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
-
Technical Docs (4)
Alternatives for 796634-3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
