Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35C0960
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 10+ | $7.020 |
| 25+ | $6.540 |
| 50+ | $5.570 |
| 100+ | $5.200 |
| 250+ | $4.820 |
| 500+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35C0960
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 796634-6 is a 6-position 1-row right-angle green Plug with tin-plated bronze contact and polyamide 6.6 housing. The BUCHANAN two-piece terminal has double-sided female contact design, funnel entry housing for easier wire insertion and with rising cage clamp.
- Polarization keys for easier mating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
6Positions
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
-
Alternatives for 796634-6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
