Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part NoJC6-Q307-04Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.14H6872
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 4320+ | $5.290 |
Price for:Each
Minimum: 4320
Multiple: 4320
$22,852.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part NoJC6-Q307-04Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.14H6872
Technical Datasheet
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The JC6-Q307-04 is a 4-position 20A black panel-mount Dual Barrier Terminal Block with quick connects bottom termination, binding combo head top hardware and open end position vertical mounting. This 5-1437665-3 terminal block is made up of thermoplastic housing with tin-plated bright copper alloy terminals and a zinc chromate steel screw.
- Combo phil-slot screw head
- UL94V-0 Flammability
- 105°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
