Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | NC6-P108-03Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 50F2965 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $2.820 |
| 25+ | $2.610 |
| 50+ | $2.420 |
| 100+ | $2.210 |
| 250+ | $2.100 |
| 500+ | $1.970 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | NC6-P108-03Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 50F2965 |
| Technical Datasheet | |
| Pitch Spacing | 9.53mm |
| No. of Rows | 1 Row |
| No. of Positions | 3Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 12AWG |
| Rated Current | 20A |
| Rated Voltage | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The NC6-P108-03 is a 3-position 20A black PCB-mount Dual-Barrier Terminal Block printed circuit pin bottom termination, wire clamp combo head top hardware and direct (all positions filled) vertical mounting. This 3-1437664-1 terminal block is made up of polyamide housing with tin-plated copper alloy terminals and a zinc-plated steel screw.
- UL94V-0 Flammability
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
| Pitch Spacing | 9.53mm |
|---|---|
| No. of Positions | 3Positions |
| Wire Size AWG Max | 12AWG |
| Rated Voltage | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 22AWG |
| Rated Current | 20A |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
