Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part NoNC6-P108-07Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50F2969
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 10+ | $6.090 |
| 25+ | $5.430 |
| 50+ | $5.020 |
| 100+ | $4.410 |
| 500+ | $4.140 |
| 1000+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part NoNC6-P108-07Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50F2969
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions7Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
7Positions
Wire Size AWG Max
12AWG
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
