Print Page
Image is for illustrative purposes only. Please refer to product description.

207,571 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $0.795 |
| 30+ | $0.752 |
| 50+ | $0.707 |
| 100+ | $0.664 |
| 250+ | $0.597 |
| 500+ | $0.557 |
| 1000+ | $0.546 |
| 10000+ | $0.534 |
Price for:Each
Minimum: 10
Multiple: 10
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part No295Copy
Newark Part No.06M4898
Technical Datasheet
Accessory TypeCage Nut
Thread Size - Metric-
Thread Size - Imperial#10-32
For Use WithEnclosures
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 295 is a 10-32 Cage Nut with zinc-plated finish. It is ideal for use with Econocab portable enclosures.
Applications
Industrial
Technical Specifications
Accessory Type
Cage Nut
Thread Size - Imperial
#10-32
Product Range
-
Thread Size - Metric
-
For Use With
Enclosures
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
