Print Page
Image is for illustrative purposes only. Please refer to product description.

286 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $1.010 |
| 25+ | $0.954 |
| 50+ | $0.924 |
| 100+ | $0.905 |
| 250+ | $0.656 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part No57-58Copy
Newark Part No.74K0837
Technical Datasheet
Accessory TypePCB Mounting Kit
Thread Size - MetricM3.5 / M4
Thread Size - Imperial-
For Use WithAN Series NEMA Aluminum Boxes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 57-58 is a PCB Mounting Kit for AN-series NEMA box.
Applications
Industrial
Contents
Four M3.5 x 6mm self tapping screws, Four M3.5 lock washers, Four M4 x 6mm self tapping screws and Four M4 lock washers.
Technical Specifications
Accessory Type
PCB Mounting Kit
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
M3.5 / M4
For Use With
AN Series NEMA Aluminum Boxes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
