Print Page
Image is for illustrative purposes only. Please refer to product description.

202 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $16.110 |
| 10+ | $13.620 |
| 25+ | $13.410 |
| 50+ | $12.690 |
| 100+ | $12.410 |
| 250+ | $12.210 |
| 500+ | $12.190 |
| 1000+ | $11.950 |
Price for:Each
Minimum: 5
Multiple: 5
$80.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-1413Copy
Newark Part No.05M3878
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric50.8mm
External Width - Metric152mm
External Depth - Metric203mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2"
External Width - Imperial6"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC-1413 is an aluminum chassis.
- External dimension is 8" x 6" x 2", internal dimension is 7.92" x 5.92" x 1.91" (L x W x D)
- Aluminum chassis is welded at stress points for assured, maximum strength and rigidity
- Sides folded in at bottom for additional support
- Optional bottom plate is easily attached
Notes
Bottom plate sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
50.8mm
External Depth - Metric
203mm
Body Color
Natural
External Height - Imperial
2"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
152mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
