Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
32 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.670 |
| 5+ | $29.050 |
| 10+ | $26.430 |
| 25+ | $25.500 |
| 50+ | $24.570 |
Price for:Each
Minimum: 1
Multiple: 1
$31.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-1414Copy
Newark Part No.06M4372
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric152mm
External Depth - Metric356mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial3"
External Width - Imperial6"
External Depth - Imperial14"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC-1414 is an aluminum chassis.
- External dimension is 3" x 6" x 14", internal dimension is 2.9" x 5.9" x 13.9" (L x W x D)
- Aluminum chassis is welded at stress points for assured, maximum strength and rigidity
- Sides folded in at bottom for additional support
- Optional bottom plate is easily attached
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
76.2mm
External Depth - Metric
356mm
Body Color
Natural
External Height - Imperial
3"
External Depth - Imperial
14"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
152mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
