Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $23.640 |
| 10+ | $19.920 |
| 25+ | $19.720 |
| 50+ | $18.950 |
| 100+ | $18.570 |
| 250+ | $18.190 |
| 500+ | $17.820 |
| 1000+ | $17.440 |
Price for:Each
Minimum: 5
Multiple: 5
$118.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-1418Copy
Newark Part No.05M3880
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric63.5mm
External Width - Metric203mm
External Depth - Metric254mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2.5"
External Width - Imperial8"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC-1418 is an aluminum chassis.
- External dimension is 2.5" x 8" x 10", internal dimension is 2.42" x 7.92" x 9.92" (L x W x D)
- Aluminum chassis is welded at stress points for assured, maximum strength and rigidity
- Sides folded in at bottom for additional support
- Optional bottom plate is easily attached
Notes
Bottom plate sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
63.5mm
External Depth - Metric
254mm
Body Color
Natural
External Height - Imperial
2.5"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
203mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8"
Product Range
-
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
