Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $60.630 |
| 10+ | $50.560 |
| 25+ | $49.430 |
| 50+ | $48.290 |
| 100+ | $47.330 |
| 250+ | $46.360 |
| 500+ | $45.400 |
| 1000+ | $44.440 |
Price for:Each
Minimum: 5
Multiple: 5
$303.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-428Copy
Newark Part No.90F970
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric101.6mm
External Width - Metric330mm
External Depth - Metric432mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial4"
External Width - Imperial13"
External Depth - Imperial17"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC-428 is an aluminum chassis.
- External dimension is 4" x 13" x 17", internal dimension is 3.9" x 12.9" x 16.9" (L x W x D)
- Aluminum chassis is welded at stress points for assured, maximum strength and rigidity
- Sides folded in at bottom for additional support
- Optional bottom plate is easily attached
- Holes for chassis mounting brackets provided
Notes
Bottom plate sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
101.6mm
External Depth - Metric
432mm
Body Color
Natural
External Height - Imperial
4"
External Depth - Imperial
17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
330mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
13"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
