Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | AC-429Copy |
| Newark Part No. | 05M3891 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $18.020 |
| 10+ | $15.120 |
| 25+ | $15.000 |
| 50+ | $14.270 |
| 100+ | $13.960 |
| 250+ | $13.730 |
| 500+ | $13.720 |
| 1000+ | $13.440 |
Price for:Each
Minimum: 5
Multiple: 5
$90.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | AC-429Copy |
| Newark Part No. | 05M3891 |
| Technical Datasheet | |
| Enclosure Type | - |
| Enclosure Material | Aluminum |
| External Height - Metric | 76.2mm |
| External Width - Metric | 127mm |
| External Depth - Metric | 178mm |
| IP Rating | - |
| Body Color | Natural |
| NEMA Rating | - |
| External Height - Imperial | 3" |
| External Width - Imperial | 5" |
| External Depth - Imperial | 7" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
AC-429 is an aluminum chassis.
- External dimension is 3" x 5" x 7", internal dimension is 2.92" x 4.92" x 6.92" (L x W x D)
- Aluminum chassis is welded at stress points for assured, maximum strength and rigidity
- Sides folded in at bottom for additional support
- Optional bottom plate is easily attached
Notes
Bottom plate sold separately.
Technical Specifications
| Enclosure Type | - |
|---|---|
| External Height - Metric | 76.2mm |
| External Depth - Metric | 178mm |
| Body Color | Natural |
| External Height - Imperial | 3" |
| External Depth - Imperial | 7" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | Aluminum |
|---|---|
| External Width - Metric | 127mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 5" |
| Product Range | - |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
