Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.380 |
| 5+ | $28.730 |
| 10+ | $27.680 |
| 25+ | $26.920 |
| 50+ | $26.770 |
| 100+ | $26.240 |
Price for:Each
Minimum: 1
Multiple: 1
$29.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2815-ACopy
Newark Part No.72Y0605
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric36.83mm
External Width - Metric64mm
External Depth - Metric150.1mm
IP RatingIP67, IP68
Body ColorNatural
NEMA RatingNEMA 4X, 6, 12, 13
External Height - Imperial1.45"
External Width - Imperial2.52"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AN-2815-A is an aluminum enclosure with mounting flanges.
- External dimension is 5.91" x 2.52" x 1.45", internal dimension is 5.63" x 2.24" x 1.13" (L x W x D)
- Direct replacement to AN-28xx series
- 0.09" welded mounting flanges
- Pre molded continuous silicon gasket with outstanding performance
- Rugged #ADC-12 alloy die cast aluminum box
- Available NEMA 6 (natural finish)
- IP 67 tested by TUV
- Test results exceeded the requirements in respect to IEC60529 IP68 conditions
- Type 4X,6,12,13 as listed under UL file #E194432
- Cover attaches with 3M stainless screws( torqued at 12in-lb)
- Easily machined and modified to your particular requirements
- Offers EMC protection
Technical Specifications
Enclosure Type
Small
External Height - Metric
36.83mm
External Depth - Metric
150.1mm
Body Color
Natural
External Height - Imperial
1.45"
External Depth - Imperial
5.91"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
64mm
IP Rating
IP67, IP68
NEMA Rating
NEMA 4X, 6, 12, 13
External Width - Imperial
2.52"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
