Print Page
ANS-3813-B
Metal Enclosure, Shielded, NEMA 4X, Box, Small, Diecast Aluminum, 100.1 mm, 50 mm, 150 mm, IP67
Image is for illustrative purposes only. Please refer to product description.

94 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.850 |
| 5+ | $34.980 |
| 10+ | $33.770 |
| 25+ | $32.860 |
| 50+ | $32.660 |
| 100+ | $32.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoANS-3813-BCopy
Newark Part No.89M4556
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric100.1mm
External Width - Metric50mm
External Depth - Metric150mm
IP RatingIP67
Body ColorBlack
NEMA RatingNEMA 4X
External Height - Imperial3.94"
External Width - Imperial1.97"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ANS-3813-B is an aluminum enclosure with black EMI/RFI shielding gasket.
- External dimension is 5.91" x 3.94" x 1.97", internal dimension is 5.03" x 3.06" x 1.77" (L x W x D)
- Rugged #ADC-12 die cast aluminum alloy
- Thick wall (0.098", 2.5mm) construction provides strength and rigidity for heavy duty applications
- 1-piece molded outer silicone gasket provides reliable & long-lasting sealing to meet NEMA 4X, IP67
- Second wire-mesh with sponge rubber gasket provides excellent EMI/RFI protection
- Captive cover assembly screws (M4) are located outside the sealing area
- Recessed area on cover surface for decals
- Easily machined and modified to your particular requirements
- Smooth black powder-coat finish
- Optional die cast external mounting brackets available - ANX-1390 (natural), ANX-1390-B (black)
Technical Specifications
Enclosure Type
Small
External Height - Metric
100.1mm
External Depth - Metric
150mm
Body Color
Black
External Height - Imperial
3.94"
External Depth - Imperial
5.91"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
50mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
1.97"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
