Print Page
ANS-3821
Metal Enclosure, w/Shielding Gasket, EMI/RFI Box, Aluminum, 151.89 mm, 112 mm, 29.97 mm, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoANS-3821Copy
Newark Part No.12T3851
Product RangeANS Series
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.800 |
| 5+ | $35.560 |
| 10+ | $32.330 |
| 25+ | $31.580 |
| 50+ | $30.840 |
| 100+ | $30.080 |
Price for:Each
Minimum: 1
Multiple: 1
$38.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoANS-3821Copy
Newark Part No.12T3851
Product RangeANS Series
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialAluminum
External Height - Metric151.89mm
External Width - Metric112mm
External Depth - Metric29.97mm
IP RatingIP67
Body ColorNatural
NEMA RatingNEMA 4X
External Height - Imperial5.98"
External Width - Imperial4.41"
External Depth - Imperial1.18"
Product RangeANS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ANS-3821 is an aluminum enclosure with EMI/RFI shielding gasket.
- External dimension is 5.98" x 4.41" x 1.18", internal dimension is 5.12" x 3.54" x 0.98" (L x W x D)
- Rugged #ADC-12 die cast aluminum alloy
- Thick wall (0.098", 2.5mm) construction provides strength and rigidity for heavy duty applications
- 1-piece molded outer silicone gasket provides reliable & long-lasting sealing to meet NEMA 4X, IP67
- Second wire-mesh with sponge rubber gasket provides excellent EMI/RFI protection
- Captive cover assembly screws (M4) are located outside the sealing area
- Recessed area on cover surface for decals
- Easily machined and modified to your particular requirements
- Natural finish
- Optional die cast external mounting brackets available - ANX-1390 (natural), ANX-1390-B (black)
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
151.89mm
External Depth - Metric
29.97mm
Body Color
Natural
External Height - Imperial
5.98"
External Depth - Imperial
1.18"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
112mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
4.41"
Product Range
ANS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
