Print Page
Image is for illustrative purposes only. Please refer to product description.

103 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $3.300 |
| 25+ | $3.190 |
| 50+ | $3.080 |
| 100+ | $2.980 |
| 250+ | $2.910 |
| 500+ | $2.860 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBB-32650-RCopy
Newark Part No.39AH8587
Technical Datasheet
Breadboard TypeBreadboard Terminal Strip
Total Number of Tie Points170Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial1.85" x 1.42"
Board Dimensions (L x W) - Metric47mm x 36.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
BB-32650-R is a red breadboard kit.
- External dimension is 1.85" x 1.42" x 0.33" (L x W x D)
- Double-strip
- 170 tie-points
Technical Specifications
Breadboard Type
Breadboard Terminal Strip
No. of Distribution Strips / Buses
-
Board Dimensions (L x W) - Imperial
1.85" x 1.42"
SVHC
No SVHC (21-Jan-2025)
Total Number of Tie Points
170Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
47mm x 36.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
