Print Page
Image is for illustrative purposes only. Please refer to product description.

1,677 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $5.620 |
| 10+ | $5.530 |
| 25+ | $5.430 |
| 50+ | $5.310 |
| 100+ | $5.200 |
| 250+ | $5.090 |
| 500+ | $4.980 |
| 1000+ | $4.870 |
Price for:Each
Minimum: 5
Multiple: 5
$28.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32672Copy
Newark Part No.46Y9605
Technical Datasheet
Wire Gauge26AWG
Jacket ColorMulti-colored
Kit Contents10Pcs of Size 30cm Female-Female Jumper Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BC-32672 is a pack of 10 jumper wires.
- Pack of 10 jumper wires (double, female/female, 30cm)
- 26AWG wire size
- High quality pre-cut copper wires
- ABS coating, max temperature 60°C
- Numerically labeled end pins for easy traceability
- Multicolored wires in each bundle
- Especially designed for use with a breadboard and prototyping board-ganizer
Technical Specifications
Wire Gauge
26AWG
Kit Contents
10Pcs of Size 30cm Female-Female Jumper Wires
SVHC
No SVHC (21-Jan-2025)
Jacket Color
Multi-colored
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
