Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.140 |
| 10+ | $23.120 |
| 25+ | $22.630 |
| 50+ | $22.310 |
| 100+ | $22.000 |
| 250+ | $21.560 |
| 500+ | $21.120 |
| 1000+ | $20.680 |
Price for:Each
Minimum: 1
Multiple: 1
$27.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1530Copy
Newark Part No.06M4476
Technical Datasheet
Accessory TypeChassis Bottom Plate
Plate TypeBottom
Plate MaterialAluminum
Plate ColorNatural
For Use WithAC-1428, AC-1429 Aluminum Chassis
External Depth - Metric376.2mm
External Width - Metric427mm
External Height - Metric3.81mm
External Depth - Imperial14.81"
External Width - Imperial16.8"
External Height - Imperial0.15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BPA-1530 is a Chassis Bottom Plate made of 0.04-inch thick aluminum with natural finish. It is suitable for use with AC-1428 and AC-1429 aluminum chassis. Used to protect wiring or components or as a dust cover on underside chassis.
- Fits for all chassis sizes
Applications
Industrial, Safety
Technical Specifications
Accessory Type
Chassis Bottom Plate
Plate Material
Aluminum
For Use With
AC-1428, AC-1429 Aluminum Chassis
External Width - Metric
427mm
External Depth - Imperial
14.81"
External Height - Imperial
0.15"
SVHC
No SVHC (21-Jan-2025)
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
376.2mm
External Height - Metric
3.81mm
External Width - Imperial
16.8"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
